Analog Switches, Multiplexers, Demultiplexers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4,507
In Stock
1 : $14.01000
Cut Tape (CT)
2,500 : $8.08956
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
1
1Ohm
2.4mOhm
3V ~ 5.5V
-
300µs, 1ns
100MHz
1370pC
-
250nA
-83dB @ 100kHz
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-TDFN (3x3)
MAX25210ATAB9/V+T
IC SWITCH SPST-NO X 1 1OHM 8TDFN
Analog Devices Inc./Maxim Integrated
0
In Stock
25 : $6.97600
Strip
-
Strip
Discontinued at DigiKey
SPST - NO
1:1
1
1Ohm
2.4mOhm
3V ~ 5.5V
-
300µs, 1ns
100MHz
1370pC
-
250nA
-83dB @ 100kHz
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-TDFN (3x3)
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.