Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,346 In Stock 38,500 Factory | 1 : $9.70000 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | No | 6 | 4/4 | Bidirectional, Unidirectional | 600Vrms | 1.5kV/µs | 2Mbps, 50Mbps | - | - | - | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
1,966 In Stock | 1 : $9.70000 Cut Tape (CT) 2,500 : $5.41696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 6 | 4/4 | Bidirectional, Unidirectional | 600Vrms | 1.5kV/µs | 2Mbps, 50Mbps | - | - | - | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP |