Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
15,138
In Stock
1 : $4.94000
Cut Tape (CT)
2,500 : $2.59813
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
60V
0.6V
58V
1.1V @ 100mA
100mA
15 µA
-
Enable, Power Good
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
2,497
In Stock
1 : $4.35000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at DigiKey
Positive
Adjustable
1
60V
0.6V
58V
1.1V @ 100mA
100mA
15 µA
-
Enable, Power Good
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
0
In Stock
Discontinued at DigiKey
-
Strip
Discontinued at DigiKey
Positive
Adjustable
1
60V
0.6V
58V
1.1V @ 100mA
100mA
15 µA
-
Enable, Power Good
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.