Analog and Digital Output
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,356 In Stock | 1 : $10.54000 Cut Tape (CT) 2,500 : $6.91236 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 125°C | - | SPI | 1.7V ~ 3.7V | 11 b | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | ±0.5°C (±2°C) | 0°C ~ 70°C (-55°C ~ 125°C) | -55°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | ||
49 In Stock 4,700 Factory | 1 : $11.73000 Tube | - | Tube | Active | Digital, Local | -55°C ~ 125°C | - | SPI | 1.7V ~ 3.7V | 11 b | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | ±0.5°C (±2°C) | 0°C ~ 70°C (-55°C ~ 125°C) | -55°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP |