Translators, Level Shifters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,310 In Stock | 1 : $10.82000 Cut Tape (CT) 2,500 : $6.09506 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Unidirectional | 1 | 4 | 1.2 V ~ 5.5 V | 1.65 V ~ 5.5 V | - | - | Open Drain, Tri-State | 16Mbps | -40°C ~ 85°C (TA) | Power Supply Decoupling, Thermal-Shutdown Protection | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
228 In Stock 9,408 Factory | 1 : $10.82000 Tube | - | Tube | Active | Voltage Level | Unidirectional | 1 | 4 | 1.2 V ~ 5.5 V | 1.65 V ~ 5.5 V | - | - | Open Drain, Tri-State | 16Mbps | -40°C ~ 85°C (TA) | Power Supply Decoupling, Thermal-Shutdown Protection | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |