- LDO (Linear), Notebook Power System Voltage Regulator IC 1 Output 8-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8719ETA+T

DigiKey Part Number
175-MAX8719ETA+TTR-ND - Tape & Reel (TR)
175-MAX8719ETA+TCT-ND - Cut Tape (CT)
175-MAX8719ETA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX8719ETA+T
Description
IC REG LDO NOTEBOOK 1OUT 8TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- LDO (Linear), Notebook Power System Voltage Regulator IC 1 Output 8-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX8719ETA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
LDO (Linear), Notebook Power System
Voltage - Input
4V ~ 28V
Number of Outputs
1
Voltage - Output
1.24V ~ 28V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,443
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.69000$7.69
10$5.82200$58.22
25$5.35640$133.91
100$4.84370$484.37
250$4.59924$1,149.81
500$4.45184$2,225.92
1,000$4.33051$4,330.51
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.20244$10,506.10
Manufacturers Standard Package
Unit Price without GST:$7.69000
Unit Price with GST:$8.84350