Diode 20 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR120LSFT1G

DigiKey Part Number
MBR120LSFT1GOSTR-ND - Tape & Reel (TR)
MBR120LSFT1GOSCT-ND - Cut Tape (CT)
MBR120LSFT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR120LSFT1G
Description
DIODE SCHOTTKY 20V 1A SOD123FL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,628
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.40900$4.09
100$0.39280$39.28
500$0.30276$151.38
1,000$0.27263$272.63
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.27672$830.16
6,000$0.26554$1,593.24
9,000$0.18170$1,635.30
15,000$0.17490$2,623.50
75,000$0.16419$12,314.25
Manufacturers Standard Package
Unit Price without GST:$0.68000
Unit Price with GST:$0.78200