Diode 40 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRS340T3G

DigiKey Part Number
MBRS340T3GOSTR-ND - Tape & Reel (TR)
MBRS340T3GOSCT-ND - Cut Tape (CT)
MBRS340T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRS340T3G
Description
DIODE SCHOTTKY 40V 3A SMC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
MBRS340T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123,857
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.30000$1.30
10$0.94600$9.46
100$0.65530$65.53
500$0.51406$257.03
1,000$0.46689$466.89
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.43408$1,085.20
5,000$0.41654$2,082.70
7,500$0.34401$2,580.07
12,500$0.33729$4,216.12
Manufacturers Standard Package
Unit Price without GST:$1.30000
Unit Price with GST:$1.49500