MCT06030C1000FP500 | |
|---|---|
DigiKey Part Number | MCT0603-100-CFTR-ND - Tape & Reel (TR) MCT0603-100-CFCT-ND - Cut Tape (CT) MCT0603-100-CFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C1000FP500 |
Description | RES 100 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C1000FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04900 | $0.49 |
| 25 | $0.04520 | $1.13 |
| 50 | $0.04280 | $2.14 |
| 100 | $0.04060 | $4.06 |
| 250 | $0.03756 | $9.39 |
| 500 | $0.03552 | $17.76 |
| 1,000 | $0.03360 | $33.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03184 | $159.20 |
| 10,000 | $0.02937 | $293.70 |
| 15,000 | $0.02824 | $423.60 |
| 25,000 | $0.02710 | $677.50 |
| 35,000 | $0.02700 | $945.00 |
| 50,000 | $0.02689 | $1,344.50 |
| 60,000 | $0.02684 | $1,610.40 |
| 120,000 | $0.02624 | $3,148.80 |
| 125,000 | $0.02619 | $3,273.75 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |