MKL02Z16VFG4 | |
|---|---|
DigiKey Part Number | MKL02Z16VFG4-ND |
Manufacturer | |
Manufacturer Product Number | MKL02Z16VFG4 |
Description | IC MCU 32BIT 16KB FLASH 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL02 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MKL02Z16VFG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LVD, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 6x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (3x3) | |
Package / Case | 16-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.17000 | $5.17 |
| 10 | $3.86300 | $38.63 |
| 25 | $3.53520 | $88.38 |
| 100 | $3.17360 | $317.36 |
| 490 | $2.90022 | $1,421.11 |
| 980 | $2.81427 | $2,757.98 |
| 1,470 | $2.77120 | $4,073.66 |
| 2,940 | $2.70805 | $7,961.67 |
| 5,390 | $2.66208 | $14,348.61 |
| Unit Price without GST: | $5.17000 |
|---|---|
| Unit Price with GST: | $5.94550 |