0 Ohms Jumper Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 Ohms Jumper Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040Z0000ZB300

DigiKey Part Number
MMA-0.0ATR-ND - Tape & Reel (TR)
MMA-0.0ACT-ND - Cut Tape (CT)
MMA-0.0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040Z0000ZB300
Description
RES SMD 0 OHM JUMPER 0.4W 0204
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040Z0000ZB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120,036
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.26100$2.61
25$0.21920$5.48
50$0.19360$9.68
100$0.17170$17.17
250$0.14760$36.90
500$0.13248$66.24
1,000$0.11963$119.63
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.10309$309.27
6,000$0.09465$567.90
9,000$0.09031$812.79
15,000$0.08541$1,281.15
21,000$0.08248$1,732.08
30,000$0.07963$2,388.90
36,000$0.07825$2,817.00
72,000$0.07355$5,295.60
75,000$0.07330$5,497.50
Manufacturers Standard Package
Unit Price without GST:$0.40000
Unit Price with GST:$0.46000