MMBF0201NLT1G | |
|---|---|
DigiKey Part Number | MMBF0201NLT1GOSTR-ND - Tape & Reel (TR) MMBF0201NLT1GOSCT-ND - Cut Tape (CT) MMBF0201NLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBF0201NLT1G |
Description | MOSFET N-CH 20V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 300mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBF0201NLT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 45 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 225mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.36000 | $3.60 |
| 100 | $0.22510 | $22.51 |
| 500 | $0.16644 | $83.22 |
| 1,000 | $0.14745 | $147.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.12325 | $369.75 |
| 6,000 | $0.11104 | $666.24 |
| 9,000 | $0.10481 | $943.29 |
| 15,000 | $0.09780 | $1,467.00 |
| 21,000 | $0.09365 | $1,966.65 |
| 30,000 | $0.08962 | $2,688.60 |
| 75,000 | $0.08076 | $6,057.00 |
| 150,000 | $0.07529 | $11,293.50 |
| Unit Price without GST: | $0.58000 |
|---|---|
| Unit Price with GST: | $0.66700 |