MMBZ27VCL-7-F | |
|---|---|
DigiKey Part Number | MMBZ27VCL-FDITR-ND - Tape & Reel (TR) MMBZ27VCL-FDICT-ND - Cut Tape (CT) MMBZ27VCL-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ27VCL-7-F |
Description | TVS DIODE 22VWM 38VC SOT23-3 |
Customer Reference | |
Detailed Description | 38V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 25.65V | |
Voltage - Clamping (Max) @ Ipp | 38V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.21600 | $2.16 |
| 100 | $0.14250 | $14.25 |
| 500 | $0.12606 | $63.03 |
| 1,000 | $0.10962 | $109.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08221 | $246.63 |
| 6,000 | $0.08057 | $483.42 |
| 9,000 | $0.06060 | $545.40 |
| 15,000 | $0.05626 | $843.90 |
| 21,000 | $0.05526 | $1,160.46 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.35650 |