NTZS3151PT1G | |
|---|---|
DigiKey Part Number | NTZS3151PT1GOSTR-ND - Tape & Reel (TR) NTZS3151PT1GOSCT-ND - Cut Tape (CT) NTZS3151PT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTZS3151PT1G |
Description | MOSFET P-CH 20V 860MA SOT563 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 860mA (Ta) 170mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 950mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.6 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 458 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 170mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-563 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.44000 | $4.40 |
| 100 | $0.27660 | $27.66 |
| 500 | $0.20578 | $102.89 |
| 1,000 | $0.18291 | $182.91 |
| 2,000 | $0.16361 | $327.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14735 | $589.40 |
| 8,000 | $0.13366 | $1,069.28 |
| 12,000 | $0.12668 | $1,520.16 |
| 20,000 | $0.11883 | $2,376.60 |
| 28,000 | $0.11419 | $3,197.32 |
| 40,000 | $0.10967 | $4,386.80 |
| 100,000 | $0.09976 | $9,976.00 |
| Unit Price without GST: | $0.71000 |
|---|---|
| Unit Price with GST: | $0.81650 |