ERJ-6BWFR010V | |
|---|---|
DigiKey Part Number | P.01AQTR-ND - Tape & Reel (TR) P.01AQCT-ND - Cut Tape (CT) P.01AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BWFR010V |
Description | RES 0.01 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BWFR010V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.59400 | $5.94 |
| 25 | $0.49920 | $12.48 |
| 50 | $0.44440 | $22.22 |
| 100 | $0.40140 | $40.14 |
| 250 | $0.35764 | $89.41 |
| 500 | $0.33236 | $166.18 |
| 1,000 | $0.31229 | $312.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.28570 | $1,428.50 |
| 10,000 | $0.27611 | $2,761.10 |
| 15,000 | $0.27144 | $4,071.60 |
| 25,000 | $0.26636 | $6,659.00 |
| 35,000 | $0.26071 | $9,124.85 |
| 60,000 | $0.25942 | $15,565.20 |
| Unit Price without GST: | $1.02000 |
|---|---|
| Unit Price with GST: | $1.17300 |