ERJ-3RSJR10V | |
|---|---|
DigiKey Part Number | P.10AHTR-ND - Tape & Reel (TR) P.10AHCT-ND - Cut Tape (CT) P.10AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RSJR10V |
Description | RES 0.1 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RSJR10V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.17000 | $1.70 |
| 25 | $0.14160 | $3.54 |
| 50 | $0.12500 | $6.25 |
| 100 | $0.11030 | $11.03 |
| 250 | $0.09440 | $23.60 |
| 500 | $0.08436 | $42.18 |
| 1,000 | $0.07587 | $75.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06192 | $309.60 |
| 10,000 | $0.05686 | $568.60 |
| 15,000 | $0.05425 | $813.75 |
| 25,000 | $0.05131 | $1,282.75 |
| 35,000 | $0.04956 | $1,734.60 |
| 50,000 | $0.04785 | $2,392.50 |
| 60,000 | $0.04702 | $2,821.20 |
| 120,000 | $0.04420 | $5,304.00 |
| 125,000 | $0.04405 | $5,506.25 |
| Unit Price without GST: | $0.27000 |
|---|---|
| Unit Price with GST: | $0.31050 |