0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

ERJ-2GE0R00X

DigiKey Part Number
P0.0JTR-ND - Tape & Reel (TR)
P0.0JCT-ND - Cut Tape (CT)
P0.0JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2GE0R00X
Description
RES SMD 0 OHM JUMPER 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2GE0R00X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,365,939
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.02500$0.25
25$0.02080$0.52
50$0.01780$0.89
100$0.01550$1.55
250$0.01304$3.26
500$0.01148$5.74
1,000$0.01016$10.16
5,000$0.00778$38.90
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00714$71.40
20,000$0.00647$129.40
30,000$0.00612$183.60
50,000$0.00573$286.50
70,000$0.00549$384.30
100,000$0.00526$526.00
120,000$0.00515$618.00
240,000$0.00478$1,147.20
250,000$0.00476$1,190.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700