ERJ-2GE0R00X | |
|---|---|
DigiKey Part Number | P0.0JTR-ND - Tape & Reel (TR) P0.0JCT-ND - Cut Tape (CT) P0.0JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GE0R00X |
Description | RES SMD 0 OHM JUMPER 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GE0R00X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.02600 | $0.26 |
| 25 | $0.02120 | $0.53 |
| 50 | $0.01820 | $0.91 |
| 100 | $0.01590 | $1.59 |
| 250 | $0.01336 | $3.34 |
| 500 | $0.01176 | $5.88 |
| 1,000 | $0.01041 | $10.41 |
| 5,000 | $0.00797 | $39.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00732 | $73.20 |
| 20,000 | $0.00663 | $132.60 |
| 30,000 | $0.00627 | $188.10 |
| 50,000 | $0.00587 | $293.50 |
| 70,000 | $0.00563 | $394.10 |
| 100,000 | $0.00539 | $539.00 |
| 120,000 | $0.00528 | $633.60 |
| 240,000 | $0.00490 | $1,176.00 |
| 250,000 | $0.00487 | $1,217.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |