10 MOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14YJ106U

DigiKey Part Number
P10MVTR-ND - Tape & Reel (TR)
P10MVCT-ND - Cut Tape (CT)
P10MVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14YJ106U
Description
RES SMD 10M OHM 5% 1/2W 1210
Customer Reference
Detailed Description
10 MOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14YJ106U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-400/ +150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,901
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.20300$2.03
25$0.16160$4.04
50$0.13780$6.89
100$0.11910$11.91
250$0.10048$25.12
500$0.08974$44.87
1,000$0.08121$81.21
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06897$344.85
10,000$0.06011$601.10
15,000$0.05886$882.90
25,000$0.05758$1,439.50
35,000$0.05738$2,008.30
50,000$0.05719$2,859.50
60,000$0.05710$3,426.00
120,000$0.05612$6,734.40
125,000$0.05603$7,003.75
Manufacturers Standard Package
Unit Price without GST:$0.40000
Unit Price with GST:$0.46000