ERA-3AEB123V | |
|---|---|
DigiKey Part Number | P12KDBTR-ND - Tape & Reel (TR) P12KDBCT-ND - Cut Tape (CT) P12KDBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB123V |
Description | RES SMD 12K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB123V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.11100 | $1.11 |
| 25 | $0.10360 | $2.59 |
| 50 | $0.09800 | $4.90 |
| 100 | $0.09240 | $9.24 |
| 250 | $0.08572 | $21.43 |
| 500 | $0.08108 | $40.54 |
| 1,000 | $0.07684 | $76.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06838 | $341.90 |
| 10,000 | $0.06776 | $677.60 |
| 15,000 | $0.06744 | $1,011.60 |
| 25,000 | $0.06630 | $1,657.50 |
| 35,000 | $0.06508 | $2,277.80 |
| 50,000 | $0.06388 | $3,194.00 |
| 60,000 | $0.06329 | $3,797.40 |
| 120,000 | $0.06173 | $7,407.60 |
| 125,000 | $0.06113 | $7,641.25 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |