25SVP10M | |
|---|---|
DigiKey Part Number | P16505TR-ND - Tape & Reel (TR) P16505CT-ND - Cut Tape (CT) P16505DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SVP10M |
Description | CAP ALUM POLY 10UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SVP10M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 120mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.98000 | $2.98 |
| 10 | $2.08300 | $20.83 |
| 50 | $1.80500 | $90.25 |
| 100 | $1.52730 | $152.73 |
| 500 | $1.27884 | $639.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.19298 | $1,192.98 |
| 2,000 | $1.01194 | $2,023.88 |
| 5,000 | $0.97521 | $4,876.05 |
| 7,000 | $0.95363 | $6,675.41 |
| 10,000 | $0.93278 | $9,327.80 |
| 12,000 | $0.92288 | $11,074.56 |
| Unit Price without GST: | $2.98000 |
|---|---|
| Unit Price with GST: | $3.42700 |