ERJ-P6WF1200V | |
|---|---|
DigiKey Part Number | P16874TR-ND - Tape & Reel (TR) P16874CT-ND - Cut Tape (CT) P16874DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WF1200V |
Description | RES SMD 120 OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WF1200V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.38500 | $3.85 |
| 25 | $0.31040 | $7.76 |
| 50 | $0.28200 | $14.10 |
| 100 | $0.25340 | $25.34 |
| 250 | $0.22580 | $56.45 |
| 500 | $0.20784 | $103.92 |
| 1,000 | $0.19296 | $192.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17251 | $862.55 |
| 10,000 | $0.16293 | $1,629.30 |
| 15,000 | $0.16039 | $2,405.85 |
| 25,000 | $0.15777 | $3,944.25 |
| 35,000 | $0.15606 | $5,462.10 |
| 50,000 | $0.15403 | $7,701.50 |
| 60,000 | $0.15308 | $9,184.80 |
| 120,000 | $0.14994 | $17,992.80 |
| Unit Price without GST: | $0.71000 |
|---|---|
| Unit Price with GST: | $0.81650 |