ERJ-8GEYJ163V | |
|---|---|
DigiKey Part Number | P16KETR-ND - Tape & Reel (TR) P16KECT-ND - Cut Tape (CT) P16KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8GEYJ163V |
Description | RES SMD 16K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 16 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8GEYJ163V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.11500 | $1.15 |
| 25 | $0.09000 | $2.25 |
| 50 | $0.07500 | $3.75 |
| 100 | $0.06340 | $6.34 |
| 250 | $0.05180 | $12.95 |
| 500 | $0.04516 | $22.58 |
| 1,000 | $0.03990 | $39.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03164 | $158.20 |
| 10,000 | $0.02551 | $255.10 |
| 15,000 | $0.02440 | $366.00 |
| 25,000 | $0.02328 | $582.00 |
| 35,000 | $0.02318 | $811.30 |
| 50,000 | $0.02309 | $1,154.50 |
| 60,000 | $0.02304 | $1,382.40 |
| 120,000 | $0.02288 | $2,745.60 |
| 125,000 | $0.02288 | $2,860.00 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.27600 |