ERA-6AEB105V | |
|---|---|
DigiKey Part Number | P1MDATR-ND - Tape & Reel (TR) P1MDACT-ND - Cut Tape (CT) P1MDADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AEB105V |
Description | RES SMD 1M OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AEB105V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.11100 | $1.11 |
| 25 | $0.10440 | $2.61 |
| 50 | $0.09860 | $4.93 |
| 100 | $0.09320 | $9.32 |
| 250 | $0.08636 | $21.59 |
| 500 | $0.08174 | $40.87 |
| 1,000 | $0.07744 | $77.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07031 | $351.55 |
| 10,000 | $0.06776 | $677.60 |
| 15,000 | $0.06744 | $1,011.60 |
| 25,000 | $0.06684 | $1,671.00 |
| 35,000 | $0.06561 | $2,296.35 |
| 50,000 | $0.06440 | $3,220.00 |
| 60,000 | $0.06381 | $3,828.60 |
| 120,000 | $0.06174 | $7,408.80 |
| 125,000 | $0.06163 | $7,703.75 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |