ERJ-2GEJ220X is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 576,115
Unit Price: $0.18000
Datasheet
22 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

ERJ-2GEJ220X

DigiKey Part Number
P22JTR-ND - Tape & Reel (TR)
P22JCT-ND - Cut Tape (CT)
P22JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2GEJ220X
Description
RES SMD 22 OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2GEJ220X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.04700$0.47
25$0.03520$0.88
50$0.02820$1.41
100$0.02280$2.28
250$0.01768$4.42
500$0.01476$7.38
1,000$0.01251$12.51
5,000$0.00896$44.80
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00809$80.90
20,000$0.00726$145.20
30,000$0.00686$205.80
50,000$0.00643$321.50
70,000$0.00618$432.60
100,000$0.00594$594.00
120,000$0.00583$699.60
240,000$0.00547$1,312.80
250,000$0.00545$1,362.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700