ERJ-3GEYJ243V | |
|---|---|
DigiKey Part Number | P24KGTR-ND - Tape & Reel (TR) P24KGCT-ND - Cut Tape (CT) P24KGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3GEYJ243V |
Description | RES SMD 24K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3GEYJ243V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.05800 | $0.58 |
| 25 | $0.04440 | $1.11 |
| 50 | $0.03580 | $1.79 |
| 100 | $0.02960 | $2.96 |
| 250 | $0.02324 | $5.81 |
| 500 | $0.01962 | $9.81 |
| 1,000 | $0.01683 | $16.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00808 | $40.40 |
| 10,000 | $0.00801 | $80.10 |
| 15,000 | $0.00795 | $119.25 |
| 25,000 | $0.00788 | $197.00 |
| 35,000 | $0.00784 | $274.40 |
| 50,000 | $0.00780 | $390.00 |
| 60,000 | $0.00778 | $466.80 |
| 120,000 | $0.00771 | $925.20 |
| 125,000 | $0.00771 | $963.75 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |