ERJ-8ENF3162V | |
|---|---|
DigiKey Part Number | P31.6KFTR-ND - Tape & Reel (TR) P31.6KFCT-ND - Cut Tape (CT) P31.6KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF3162V |
Description | RES SMD 31.6K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 31.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF3162V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.15100 | $1.51 |
| 25 | $0.11760 | $2.94 |
| 50 | $0.09900 | $4.95 |
| 100 | $0.08390 | $8.39 |
| 250 | $0.06996 | $17.49 |
| 500 | $0.06162 | $30.81 |
| 1,000 | $0.05504 | $55.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04542 | $227.10 |
| 10,000 | $0.03973 | $397.30 |
| 15,000 | $0.03756 | $563.40 |
| 25,000 | $0.03539 | $884.75 |
| 35,000 | $0.03428 | $1,199.80 |
| 50,000 | $0.03319 | $1,659.50 |
| 60,000 | $0.03313 | $1,987.80 |
| 120,000 | $0.03292 | $3,950.40 |
| 125,000 | $0.03291 | $4,113.75 |
| Unit Price without GST: | $0.30000 |
|---|---|
| Unit Price with GST: | $0.34500 |