330 Ohms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P08J331V

DigiKey Part Number
P330ALTR-ND - Tape & Reel (TR)
P330ALCT-ND - Cut Tape (CT)
P330ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P08J331V
Description
RES SMD 330 OHM 5% 2/3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P08J331V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,887
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.13200$1.32
25$0.10320$2.58
50$0.08620$4.31
100$0.07340$7.34
250$0.06044$15.11
500$0.05298$26.49
1,000$0.04708$47.08
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03358$167.90
10,000$0.03130$313.00
15,000$0.03113$466.95
25,000$0.02902$725.50
35,000$0.02890$1,011.50
50,000$0.02879$1,439.50
60,000$0.02873$1,723.80
120,000$0.02855$3,426.00
125,000$0.02854$3,567.50
Manufacturers Standard Package
Unit Price without GST:$0.27000
Unit Price with GST:$0.31050