33 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P06J330V

DigiKey Part Number
P33ADTR-ND - Tape & Reel (TR)
P33ADCT-ND - Cut Tape (CT)
P33ADDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P06J330V
Description
RES SMD 33 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P06J330V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 384
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.10600$1.06
25$0.08200$2.05
50$0.06800$3.40
100$0.05720$5.72
250$0.04640$11.60
500$0.04030$20.15
1,000$0.03548$35.48
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03043$152.15
10,000$0.02729$272.90
15,000$0.02494$374.10
25,000$0.02136$534.00
35,000$0.02127$744.45
50,000$0.02118$1,059.00
60,000$0.02114$1,268.40
120,000$0.02099$2,518.80
125,000$0.02099$2,623.75
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.25300