ERJ-P06J472V | |
|---|---|
DigiKey Part Number | P4.7KADTR-ND - Tape & Reel (TR) P4.7KADCT-ND - Cut Tape (CT) P4.7KADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06J472V |
Description | RES SMD 4.7K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06J472V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.10600 | $1.06 |
| 25 | $0.08200 | $2.05 |
| 50 | $0.06800 | $3.40 |
| 100 | $0.05720 | $5.72 |
| 250 | $0.04640 | $11.60 |
| 500 | $0.04030 | $20.15 |
| 1,000 | $0.03548 | $35.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03043 | $152.15 |
| 10,000 | $0.02729 | $272.90 |
| 15,000 | $0.02657 | $398.55 |
| 25,000 | $0.02587 | $646.75 |
| 35,000 | $0.02334 | $816.90 |
| 50,000 | $0.02240 | $1,120.00 |
| 60,000 | $0.02210 | $1,326.00 |
| 120,000 | $0.02110 | $2,532.00 |
| 125,000 | $0.02104 | $2,630.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.25300 |