ERJ-12ZYJ470U | |
|---|---|
DigiKey Part Number | P47WTR-ND - Tape & Reel (TR) P47WCT-ND - Cut Tape (CT) P47WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZYJ470U |
Description | RES 47 OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZYJ470U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.30000 | $3.00 |
| 25 | $0.24400 | $6.10 |
| 50 | $0.21200 | $10.60 |
| 100 | $0.18620 | $18.62 |
| 250 | $0.16048 | $40.12 |
| 500 | $0.14564 | $72.82 |
| 1,000 | $0.13384 | $133.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11727 | $586.35 |
| 10,000 | $0.11165 | $1,116.50 |
| 15,000 | $0.10892 | $1,633.80 |
| 25,000 | $0.10595 | $2,648.75 |
| 35,000 | $0.10425 | $3,648.75 |
| 50,000 | $0.10264 | $5,132.00 |
| 60,000 | $0.10215 | $6,129.00 |
| Unit Price without GST: | $0.57000 |
|---|---|
| Unit Price with GST: | $0.65550 |