ERA-3AEB512V | |
|---|---|
DigiKey Part Number | P5.1KDBTR-ND - Tape & Reel (TR) P5.1KDBCT-ND - Cut Tape (CT) P5.1KDBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB512V |
Description | RES SMD 5.1K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB512V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.11400 | $1.14 |
| 25 | $0.10560 | $2.64 |
| 50 | $0.09980 | $4.99 |
| 100 | $0.09420 | $9.42 |
| 250 | $0.08732 | $21.83 |
| 500 | $0.08258 | $41.29 |
| 1,000 | $0.07826 | $78.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07458 | $372.90 |
| 10,000 | $0.07130 | $713.00 |
| 15,000 | $0.06955 | $1,043.25 |
| 25,000 | $0.06753 | $1,688.25 |
| 35,000 | $0.06629 | $2,320.15 |
| 50,000 | $0.06506 | $3,253.00 |
| 60,000 | $0.06446 | $3,867.60 |
| 120,000 | $0.06238 | $7,485.60 |
| 125,000 | $0.06226 | $7,782.50 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.21850 |