5.1 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12ZYJ512U

DigiKey Part Number
P5.1KWTR-ND - Tape & Reel (TR)
P5.1KWCT-ND - Cut Tape (CT)
P5.1KWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12ZYJ512U
Description
RES 5.1K OHM 5% 3/4W 2010
Customer Reference
Detailed Description
5.1 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12ZYJ512U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56,521
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.57000$0.57
10$0.30000$3.00
25$0.24400$6.10
50$0.21200$10.60
100$0.18620$18.62
250$0.16048$40.12
500$0.14564$72.82
1,000$0.13384$133.84
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11727$586.35
10,000$0.10782$1,078.20
15,000$0.10451$1,567.65
25,000$0.10115$2,528.75
35,000$0.10084$3,529.40
50,000$0.10054$5,027.00
60,000$0.10040$6,024.00
120,000$0.09941$11,929.20
125,000$0.09928$12,410.00
Manufacturers Standard Package
Unit Price without GST:$0.57000
Unit Price with GST:$0.65550