ERJ-P08J511V | |
|---|---|
DigiKey Part Number | P510ALTR-ND - Tape & Reel (TR) P510ALCT-ND - Cut Tape (CT) P510ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08J511V |
Description | RES SMD 510 OHM 5% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08J511V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.13200 | $1.32 |
| 25 | $0.10320 | $2.58 |
| 50 | $0.08620 | $4.31 |
| 100 | $0.07340 | $7.34 |
| 250 | $0.06044 | $15.11 |
| 500 | $0.05222 | $26.11 |
| 1,000 | $0.04708 | $47.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03845 | $192.25 |
| 10,000 | $0.03515 | $351.50 |
| 15,000 | $0.03400 | $510.00 |
| 25,000 | $0.03283 | $820.75 |
| 35,000 | $0.03200 | $1,120.00 |
| 50,000 | $0.03120 | $1,560.00 |
| 60,000 | $0.03083 | $1,849.80 |
| 120,000 | $0.02982 | $3,578.40 |
| 125,000 | $0.02954 | $3,692.50 |
| Unit Price without GST: | $0.27000 |
|---|---|
| Unit Price with GST: | $0.31050 |