ERJ-8ENF6800V | |
|---|---|
DigiKey Part Number | P680FTR-ND - Tape & Reel (TR) P680FCT-ND - Cut Tape (CT) P680FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF6800V |
Description | RES SMD 680 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF6800V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.14800 | $1.48 |
| 25 | $0.11560 | $2.89 |
| 50 | $0.09720 | $4.86 |
| 100 | $0.08290 | $8.29 |
| 250 | $0.06868 | $17.17 |
| 500 | $0.06050 | $30.25 |
| 1,000 | $0.05404 | $54.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04134 | $206.70 |
| 10,000 | $0.03323 | $332.30 |
| 15,000 | $0.03209 | $481.35 |
| 25,000 | $0.03093 | $773.25 |
| 35,000 | $0.03081 | $1,078.35 |
| 50,000 | $0.03069 | $1,534.50 |
| 60,000 | $0.03063 | $1,837.80 |
| 120,000 | $0.03043 | $3,651.60 |
| 125,000 | $0.03042 | $3,802.50 |
| Unit Price without GST: | $0.29000 |
|---|---|
| Unit Price with GST: | $0.33350 |