ERJ-14YJ753U | |
|---|---|
DigiKey Part Number | P75KVTR-ND - Tape & Reel (TR) P75KVCT-ND - Cut Tape (CT) P75KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ753U |
Description | RES SMD 75K OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ753U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.19800 | $1.98 |
| 25 | $0.15760 | $3.94 |
| 50 | $0.13440 | $6.72 |
| 100 | $0.11620 | $11.62 |
| 250 | $0.09804 | $24.51 |
| 500 | $0.08756 | $43.78 |
| 1,000 | $0.07923 | $79.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05179 | $258.95 |
| 10,000 | $0.04845 | $484.50 |
| 15,000 | $0.04682 | $702.30 |
| 25,000 | $0.04505 | $1,126.25 |
| 35,000 | $0.04404 | $1,541.40 |
| 50,000 | $0.04309 | $2,154.50 |
| 60,000 | $0.04264 | $2,558.40 |
| 120,000 | $0.04117 | $4,940.40 |
| 125,000 | $0.04109 | $5,136.25 |
| Unit Price without GST: | $0.39000 |
|---|---|
| Unit Price with GST: | $0.44850 |