Amplifier IC 2-Channel (Stereo) Class D, Class AB 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAM8406DR

DigiKey Part Number
PAM8406DRDITR-ND - Tape & Reel (TR)
PAM8406DRDICT-ND - Cut Tape (CT)
PAM8406DRDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAM8406DR
Description
IC AMP D/AB STEREO 5W 16SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D, Class AB 16-SOP
Datasheet
 Datasheet
EDA/CAD Models
PAM8406DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D, Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
5W x 2 @ 2Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
16-SOP
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,102
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.26000$1.26
10$0.89500$8.95
25$0.80400$20.10
100$0.70340$70.34
250$0.65528$163.82
500$0.62630$313.15
1,000$0.60243$602.43
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.57722$1,443.05
5,000$0.56204$2,810.20
7,500$0.55443$4,158.22
12,500$0.54600$6,825.00
17,500$0.54108$9,468.90
25,000$0.53634$13,408.50
Manufacturers Standard Package
Unit Price without GST:$1.26000
Unit Price with GST:$1.44900