EEV-FK2A221M | |
|---|---|
DigiKey Part Number | PCE3500TR-ND - Tape & Reel (TR) PCE3500CT-ND - Cut Tape (CT) PCE3500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK2A221M |
Description | CAP ALUM 220UF 20% 100V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK2A221M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 687.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 917 mA @ 100 kHz | |
Impedance | 153 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.51000 | $4.51 |
| 10 | $2.98300 | $29.83 |
| 50 | $2.35020 | $117.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $1.93640 | $242.05 |
| 250 | $1.89728 | $474.32 |
| 375 | $1.88752 | $707.82 |
| 625 | $1.80307 | $1,126.92 |
| 875 | $1.75025 | $1,531.47 |
| 1,250 | $1.69922 | $2,124.03 |
| 1,500 | $1.67498 | $2,512.47 |
| 3,000 | $1.59286 | $4,778.58 |
| 3,125 | $1.58848 | $4,964.00 |
| Unit Price without GST: | $4.51000 |
|---|---|
| Unit Price with GST: | $5.18650 |