470 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
ECH-UX Series 0603
ECH-UB-UX SERIES 0805

ECH-U1C471GX5

DigiKey Part Number
PCF1449TR-ND - Tape & Reel (TR)
PCF1449CT-ND - Cut Tape (CT)
PCF1449DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1C471GX5
Description
CAP FILM 470PF 2% 16VDC 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1C471GX5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage Rating - AC
11V
Voltage Rating - DC
16V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.033" (0.85mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
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
In-Stock: 51,767
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.61000$6.10
50$0.45900$22.95
100$0.41250$41.25
500$0.33436$167.18
1,000$0.31021$310.21
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.27946$1,117.84
8,000$0.26573$2,125.84
12,000$0.25885$3,106.20
20,000$0.25123$5,024.60
28,000$0.24677$6,909.56
40,000$0.24248$9,699.20
48,000$0.24045$11,541.60
Manufacturers Standard Package
Unit Price without GST:$0.99000
Unit Price with GST:$1.13850