1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFR25H0001001JR500

DigiKey Part Number
PPC1.0KBTR-ND - Tape & Reel (TR)
PPC1.0KBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NFR25H0001001JR500
Description
RES 1K OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
NFR25H0001001JR500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,990
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.60000$0.60
10$0.38000$3.80
25$0.32160$8.04
50$0.28420$14.21
100$0.25280$25.28
250$0.21836$54.59
500$0.19672$98.36
1,000$0.17833$178.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14848$742.40
10,000$0.13756$1,375.60
15,000$0.13194$1,979.10
25,000$0.12560$3,140.00
35,000$0.12181$4,263.35
50,000$0.11812$5,906.00
60,000$0.11634$6,980.40
120,000$0.11026$13,231.20
125,000$0.10993$13,741.25
Manufacturers Standard Package
Unit Price without GST:$0.60000
Unit Price with GST:$0.69000