ERJ-1TYJ102U | |
|---|---|
DigiKey Part Number | PT1.0KXTR-ND - Tape & Reel (TR) PT1.0KXCT-ND - Cut Tape (CT) PT1.0KXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYJ102U |
Description | RES SMD 1K OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYJ102U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.51700 | $5.17 |
| 25 | $0.43120 | $10.78 |
| 50 | $0.38220 | $19.11 |
| 100 | $0.34350 | $34.35 |
| 250 | $0.30400 | $76.00 |
| 500 | $0.28130 | $140.65 |
| 1,000 | $0.23576 | $235.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22573 | $902.92 |
| 8,000 | $0.22215 | $1,777.20 |
| 12,000 | $0.22128 | $2,655.36 |
| 20,000 | $0.22029 | $4,405.80 |
| 28,000 | $0.21970 | $6,151.60 |
| 40,000 | $0.21800 | $8,720.00 |
| 48,000 | $0.21676 | $10,404.48 |
| Unit Price without GST: | $0.90000 |
|---|---|
| Unit Price with GST: | $1.03500 |