ERJ-1TNF3901U | |
|---|---|
DigiKey Part Number | PT3.9KAFTR-ND - Tape & Reel (TR) PT3.9KAFCT-ND - Cut Tape (CT) PT3.9KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF3901U |
Description | RES SMD 3.9K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF3901U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 10 | $0.77600 | $7.76 |
| 25 | $0.66080 | $16.52 |
| 50 | $0.59440 | $29.72 |
| 100 | $0.54170 | $54.17 |
| 250 | $0.48844 | $122.11 |
| 500 | $0.45760 | $228.80 |
| 1,000 | $0.43309 | $433.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.40602 | $1,624.08 |
| 8,000 | $0.39340 | $3,147.20 |
| 12,000 | $0.38725 | $4,647.00 |
| 20,000 | $0.38058 | $7,611.60 |
| 28,000 | $0.37676 | $10,549.28 |
| 40,000 | $0.37387 | $14,954.80 |
| Unit Price without GST: | $1.30000 |
|---|---|
| Unit Price with GST: | $1.49500 |