PTVS2-043C-H | |
|---|---|
DigiKey Part Number | 118-PTVS2-043C-HTR-ND - Tape & Reel (TR) 118-PTVS2-043C-HCT-ND - Cut Tape (CT) 118-PTVS2-043C-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS2-043C-H |
Description | TVS DIODE 43VWM 56VC 2DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56V (Typ) Clamp 2000A (2kA) (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 48V | |
Voltage - Clamping (Max) @ Ipp | 56V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2000A (2kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 2000pF @ 10kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.14000 | $10.14 |
| 10 | $7.75700 | $77.57 |
| 25 | $7.16000 | $179.00 |
| 100 | $6.50360 | $650.36 |
| 250 | $6.42892 | $1,607.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.68355 | $14,208.88 |
| Unit Price without GST: | $10.14000 |
|---|---|
| Unit Price with GST: | $11.66100 |