5 Ohms ±5% 0.5W, 1/2W Chip Resistor 2010 J-Lead Current Sense, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR2010W5R00JE

DigiKey Part Number
PWR2010W5R00JETR-ND - Tape & Reel (TR)
PWR2010W5R00JECT-ND - Cut Tape (CT)
PWR2010W5R00JEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWR2010W5R00JE
Description
RES SMD 5 OHM 5% 1/2W 2010
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Ohms ±5% 0.5W, 1/2W Chip Resistor 2010 J-Lead Current Sense, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PWR2010W5R00JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 J-Lead
Supplier Device Package
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.148" (3.76mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51,157
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.11000$3.11
10$2.05000$20.50
25$1.76280$44.07
50$1.58280$79.14
100$1.42960$142.96
250$1.26176$315.44
500$1.15676$578.38
1,000$1.06752$1,067.52
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.96984$2,424.60
5,000$0.90875$4,543.75
7,500$0.87739$6,580.43
12,500$0.84190$10,523.75
17,500$0.82211$14,386.92
Manufacturers Standard Package
Unit Price without GST:$3.11000
Unit Price with GST:$3.57650