RHC2512FT68K0 | |
|---|---|
DigiKey Part Number | RHC2512FT68K0TR-ND - Tape & Reel (TR) RHC2512FT68K0CT-ND - Cut Tape (CT) RHC2512FT68K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHC2512FT68K0 |
Description | RES 68K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RHC2512FT68K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.34000 | $2.34 |
| 10 | $1.33200 | $13.32 |
| 25 | $0.95000 | $23.75 |
| 50 | $0.86780 | $43.39 |
| 100 | $0.71760 | $71.76 |
| 250 | $0.64864 | $162.16 |
| 500 | $0.61176 | $305.88 |
| 1,000 | $0.58244 | $582.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.60288 | $2,411.52 |
| 8,000 | $0.51068 | $4,085.44 |
| 12,000 | $0.50619 | $6,074.28 |
| Unit Price without GST: | $2.34000 |
|---|---|
| Unit Price with GST: | $2.69100 |