470 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR10EZPJ471

DigiKey Part Number
RHM470KTR-ND - Tape & Reel (TR)
RHM470KCT-ND - Cut Tape (CT)
RHM470KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR10EZPJ471
Description
RES 470 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR10EZPJ471 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 725,720
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.12100$1.21
25$0.09360$2.34
50$0.07860$3.93
100$0.06650$6.65
250$0.05444$13.61
500$0.04754$23.77
1,000$0.04209$42.09
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03340$167.00
10,000$0.03088$308.80
15,000$0.02965$444.75
25,000$0.02832$708.00
35,000$0.02756$964.60
50,000$0.02684$1,342.00
60,000$0.02650$1,590.00
120,000$0.02539$3,046.80
125,000$0.02534$3,167.50
Manufacturers Standard Package
Unit Price without GST:$0.26000
Unit Price with GST:$0.29900