2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCP1206FTD2K00

DigiKey Part Number
RNCP1206FTD2K00TR-ND - Tape & Reel (TR)
RNCP1206FTD2K00CT-ND - Cut Tape (CT)
RNCP1206FTD2K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCP1206FTD2K00
Description
RES 2K OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCP1206FTD2K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.122" L x 0.059" W (3.10mm x 1.50mm)
Height - Seated (Max)
0.025" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,238
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.02900$0.29
25$0.02760$0.69
50$0.02640$1.32
100$0.02450$2.45
250$0.02308$5.77
500$0.02184$10.92
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02065$103.25
10,000$0.01918$191.80
15,000$0.01822$273.30
25,000$0.01726$431.50
35,000$0.01690$591.50
50,000$0.01686$843.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700