RNCP1206FTD49R9 | |
|---|---|
DigiKey Part Number | RNCP1206FTD49R9TR-ND - Tape & Reel (TR) RNCP1206FTD49R9CT-ND - Cut Tape (CT) RNCP1206FTD49R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP1206FTD49R9 |
Description | RES 49.9 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP1206FTD49R9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.059" W (3.10mm x 1.50mm) | |
Height - Seated (Max) | 0.025" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.02600 | $0.26 |
| 25 | $0.02400 | $0.60 |
| 50 | $0.02300 | $1.15 |
| 100 | $0.02190 | $2.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02065 | $103.25 |
| 10,000 | $0.01918 | $191.80 |
| 15,000 | $0.01822 | $273.30 |
| 25,000 | $0.01726 | $431.50 |
| 35,000 | $0.01690 | $591.50 |
| 50,000 | $0.01686 | $843.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |