15 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF2JT15K0

DigiKey Part Number
RSMF2JT15K0TR-ND - Tape & Reel (TR)
RSMF2JT15K0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSMF2JT15K0
Description
RES 15K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF2JT15K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.433" L (4.50mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,525
Factory Stock: 7,500
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.19000$1.90
25$0.13600$3.40
50$0.12860$6.43
100$0.11350$11.35
250$0.10156$25.39
500$0.09150$45.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.06138$153.45
5,000$0.06121$306.05
7,500$0.06009$450.67
12,500$0.05623$702.88
17,500$0.05602$980.35
Manufacturers Standard Package
Unit Price without GST:$0.31000
Unit Price with GST:$0.35650