RUSBF110-2 | |
|---|---|
DigiKey Part Number | RUSBF110-2HFTR-ND - Tape & Reel (TR) RUSBF110-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RUSBF110-2 |
Description | PTC RESET FUSE 16V 1.1A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 40 A | |
Time to Trip | 2.3 s | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 140 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia x 0.118" T (7.40mm x 3.00mm) | |
Height - Seated (Max) | 0.559" (14.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.24000 | $1.24 |
| 5 | $1.02400 | $5.12 |
| 10 | $0.94500 | $9.45 |
| 50 | $0.78440 | $39.22 |
| 100 | $0.72360 | $72.36 |
| 250 | $0.65060 | $162.65 |
| 500 | $0.60006 | $300.03 |
| 1,000 | $0.55330 | $553.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43748 | $1,312.44 |
| 6,000 | $0.41060 | $2,463.60 |
| Unit Price without GST: | $1.24000 |
|---|---|
| Unit Price with GST: | $1.42600 |